Part Details for SIGC68T170R3EX1SA1 by Infineon Technologies AG
Overview of SIGC68T170R3EX1SA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SIGC68T170R3EX1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIGC68T170R3EX1SA1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC68T170R3EX1SA1) RoHS: Compliant Min Qty: 3528 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.5062 / $12.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3528 Package Multiple: 1 | 0 |
|
$10.5700 | Buy Now |
DISTI #
SIGC68T170R3EX1SA1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC68T170R3EX1SA1) RoHS: Compliant Min Qty: 3528 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.5062 / $12.0070 | Buy Now |
DISTI #
SIGC68T170R3EX1SA1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC68T170R3EX1SA1) RoHS: Compliant Min Qty: 3528 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.5062 / $12.0070 | Buy Now |
Part Details for SIGC68T170R3EX1SA1
SIGC68T170R3EX1SA1 CAD Models
SIGC68T170R3EX1SA1 Part Data Attributes
|
SIGC68T170R3EX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC68T170R3EX1SA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 50A I(C), 1700V V(BR)CES, N-Channel, 8.23 X 8.25 MM, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | UNCASED CHIP, R-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE | |
JESD-30 Code | R-XUUC-N | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |