Part Details for SIHA18N60E-GE3 by Vishay Intertechnologies
Overview of SIHA18N60E-GE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHA18N60E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6511
|
Newark | Mosfet, N-Ch, 600V, 18A, 150Deg C, 34W, Transistor Polarity:N Channel, Continuous Drain Current Id:18A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.176Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Vishay SIHA18N60E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3200 / $3.5200 | Buy Now |
DISTI #
SIHA18N60E-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 18A 3-Pin TO-220FP - Tape and Reel (Alt: SIHA18N60E-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5390 / $1.9551 | Buy Now |
DISTI #
78-SIHA18N60E-GE3
|
Mouser Electronics | MOSFET N-CHANNEL 600V RoHS: Compliant | 872 |
|
$1.6900 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5200 | Buy Now |
DISTI #
SIHA18N60E-GE3
|
TTI | MOSFET N-CHANNEL 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SIHA18N60E-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 18A 3-Pin TO-220FP - Tape and Reel (Alt: SIHA18N60E-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5390 / $1.9551 | Buy Now |
DISTI #
SIHA18N60E-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 18A 3-Pin TO-220FP - Tape and Reel (Alt: SIHA18N60E-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5390 / $1.9551 | Buy Now |
DISTI #
2932906
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9888 / $3.2878 | Buy Now |
DISTI #
2932906
|
Farnell | MOSFET, N-CH, 600V, 18A, 150DEG C, 34W RoHS: Compliant Min Qty: 1000 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$1.7566 | Buy Now |
Part Details for SIHA18N60E-GE3
SIHA18N60E-GE3 CAD Models
SIHA18N60E-GE3 Part Data Attributes
|
SIHA18N60E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHA18N60E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Avalanche Energy Rating (Eas) | 204 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.202 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 125 ns | |
Turn-on Time-Max (ton) | 82 ns |