Part Details for SIHA6N80AE-GE3 by Vishay Siliconix
Overview of SIHA6N80AE-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHA6N80AE-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SIZ260DT-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 800V 5A TO220 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel® |
2136 In Stock |
|
$0.5097 / $1.1600 | Buy Now |
DISTI #
742-SIHA6N80AE-GE3-ND
|
DigiKey | MOSFET N-CH 800V 5A TO220 Min Qty: 1 Lead time: 23 Weeks Container: Tube |
836 In Stock |
|
$0.5913 / $1.1100 | Buy Now |