Part Details for SIHA6N80E-GE3 by Vishay Siliconix
Overview of SIHA6N80E-GE3 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHA6N80E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHA6N80E-GE3-ND
|
DigiKey | MOSFET N-CH 800V 5.4A TO220 Min Qty: 1000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1439 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5.4A I(D), 800V, 0.94OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 720 |
|
$1.2870 / $3.1200 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5.4A I(D), 800V, 0.94OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 39 |
|
$1.5600 / $1.9500 | Buy Now |