Part Details for SIHB120N60E-T5-GE3 by Vishay Intertechnologies
Overview of SIHB120N60E-T5-GE3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHB120N60E-T5-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3205
|
Newark | Mosfet, N-Ch, 600V, 25A, To-263 Rohs Compliant: Yes |Vishay SIHB120N60E-T5-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1546 |
|
$4.0700 / $5.7500 | Buy Now |
DISTI #
42AJ0381
|
Newark | N-Channel 600V |Vishay SIHB120N60E-T5-GE3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.4500 | Buy Now |
DISTI #
SIHB120N60E-T5-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 25A 3-Pin D2PAK (Alt: SIHB120N60E-T5-GE3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.5421 / $3.2294 | Buy Now |
DISTI #
78-SIHB120N60ET5-GE3
|
Mouser Electronics | MOSFET N-CHANNEL 600V RoHS: Compliant | 0 |
|
$2.4500 / $2.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$2.5200 | Buy Now |
DISTI #
SIHB120N60E-T5-GE3
|
TTI | MOSFET N-CHANNEL 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SIHB120N60E-T5-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 25A 3-Pin D2PAK (Alt: SIHB120N60E-T5-GE3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.5421 / $3.2294 | Buy Now |
DISTI #
SIHB120N60E-T5-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 16A, Idm: 66A, 179W Min Qty: 1 | 0 |
|
$3.5600 / $5.5400 | RFQ |
DISTI #
3605918
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 25A, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1546 |
|
$3.4913 / $5.3440 | Buy Now |
DISTI #
3605918RL
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 25A, TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 1546 |
|
$3.4913 / $3.6315 | Buy Now |