Part Details for SIHB125N65E-GE3 by Vishay Intertechnologies
Overview of SIHB125N65E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHB125N65E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4701
|
Newark | Mosfet, N-Ch, 650V, 27A, To-263 Rohs Compliant: Yes |Vishay SIHB125N65E-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5800 / $6.8200 | Buy Now |
DISTI #
78-SIHB125N65E-GE3
|
Mouser Electronics | MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.12 10V RoHS: Compliant | 0 |
|
$3.6200 / $6.8200 | Order Now |