-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1930
|
Newark | Power Mosfet, N Channel, 12 A, 600 V, 0.32 Ohm, 10 V, 2 V Rohs Compliant: Yes |Vishay SIHB12N60E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1100 |
|
$1.2800 / $2.2400 | Buy Now |
DISTI #
68W7031
|
Newark | Mosfet, N Channel, 600V, 12A, To-263-3, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay SIHB12N60E-GE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
68W7032
|
Newark | Mosfet, N Ch, 600V, 12A, To-263-3, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay SIHB12N60E-GE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8580 / $1.0900 | Buy Now |
DISTI #
SIHB12N60E-GE3
|
Avnet Americas | Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK - Tape and Reel (Alt: SIHB12N60E-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2150 | Buy Now |
DISTI #
78-SIHB12N60E-GE3
|
Mouser Electronics | MOSFET 600V Vds 30V Vgs D2PAK (TO-263) RoHS: Compliant | 2688 |
|
$0.8660 / $2.0000 | Buy Now |
|
Future Electronics | MOSFET 600V 380MOHM@10V 12A N-CH E-SRS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.8500 / $0.9300 | Buy Now |
|
Future Electronics | MOSFET 600V 380MOHM@10V 12A N-CH E-SRS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.8500 / $0.9300 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.2395 / $2.6800 | Buy Now | |
DISTI #
SIHB12N60E-GE3
|
TTI | MOSFET 600V Vds 30V Vgs D2PAK (TO-263) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8400 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIHB12N60E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHB12N60E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 12A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 117 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SIHB12N60E-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHB12N60E-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB11N60C3ATMA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SIHB12N60E-GE3 vs SPB11N60C3ATMA1 |
IPI60R380C6XKSA1 | Power Field-Effect Transistor, 10.6A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | SIHB12N60E-GE3 vs IPI60R380C6XKSA1 |
SPB11N60S5-E6327 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SIHB12N60E-GE3 vs SPB11N60S5-E6327 |
SPB11N60S5ATMA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SIHB12N60E-GE3 vs SPB11N60S5ATMA1 |
STB12NM60N-1 | 10A, 600V, 0.41ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | SIHB12N60E-GE3 vs STB12NM60N-1 |
STB12NM60N | 10A, 600V, 0.41ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | SIHB12N60E-GE3 vs STB12NM60N |
Q67040-S4395 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | SIHB12N60E-GE3 vs Q67040-S4395 |
SPI11N60C3HKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | SIHB12N60E-GE3 vs SPI11N60C3HKSA1 |
SPI11N60C3XK | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | SIHB12N60E-GE3 vs SPI11N60C3XK |
Q67040-S4396 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3/2 PIN | Infineon Technologies AG | SIHB12N60E-GE3 vs Q67040-S4396 |