Part Details for SIHB20N50E-GE3 by Vishay Siliconix
Overview of SIHB20N50E-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHB20N50E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHB20N50E-GE3-ND
|
DigiKey | MOSFET N-CH 500V 19A D2PAK Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2433 In Stock |
|
$1.4750 / $3.1600 | Buy Now |