Part Details for SIHB22N60AEL-GE3 by Vishay Siliconix
Overview of SIHB22N60AEL-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHB22N60AEL-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHB22N60AEL-GE3-ND
|
DigiKey | MOSFET N-CH 600V 21A D2PAK Min Qty: 1 Lead time: 46 Weeks Container: Tube |
97 In Stock |
|
$3.3680 / $5.0700 | Buy Now |