There are no models available for this part yet.
Overview of SIHF634S-GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SIHF634S-GE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70615646
|
RS | SIHF634S-GE3 N-channel MOSFET Transistor, 8.1 A, 250 V, 3-Pin D2PAK | Siliconix / Vishay SIHF634S-GE3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
CAD Models for SIHF634S-GE3 by Vishay Siliconix
Part Data Attributes for SIHF634S-GE3 by Vishay Siliconix
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
8.1 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
74 W
|
Surface Mount
|
YES
|
Alternate Parts for SIHF634S-GE3
This table gives cross-reference parts and alternative options found for SIHF634S-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHF634S-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF634SPBF | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | SIHF634S-GE3 vs IRF634SPBF |
IRF634STRL | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | Vishay Intertechnologies | SIHF634S-GE3 vs IRF634STRL |
Related Parts for SIHF634S-GE3
-
SIHF28N60EF-GE3Power Field-Effect Transistors
-
SIP4282DVP3-T1GE3Peripheral Drivers
-
SI9150DYSwitching Regulator or Controllers
-
SI9953DYSmall Signal Field-Effect Transistors
-
SIDC08D120H8X1SA1Rectifier Diodes
-
SI8642ED-B-ISOther Analog ICs
-
SI9200EY-T1Line Driver or Receivers
-
SIGC121T120R2CSX1SA1IGBTs
-
SI9913DY-T1-E3MOSFET Drivers