Part Details for SIHFR420TR-GE3 by Vishay Intertechnologies
Overview of SIHFR420TR-GE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHFR420TR-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHFR420TR-GE3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 1.5A, Idm: 8A, 42W, DPAK,TO252 Min Qty: 1 | 0 |
|
$0.4680 / $0.8010 | RFQ |
DISTI #
SIHFR420TR-GE3
|
EBV Elektronik | (Alt: SIHFR420TR-GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |