Part Details for SIHG24N65E-E3 by Vishay Intertechnologies
Overview of SIHG24N65E-E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHG24N65E-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHG24N65E-E3
|
Avnet Americas | Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: SIHG24N65E-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.9700 / $3.7730 | Buy Now |
DISTI #
781-SIHG24N65E-E3
|
Mouser Electronics | MOSFET 650V Vds 30V Vgs TO-247AC RoHS: Compliant | 0 |
|
$3.0400 / $3.3400 | Order Now |
|
Future Electronics | E-Series N-Channel 650 V 0.145 Ω 122 nC Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8800 / $3.1400 | Buy Now |
|
Future Electronics | E-Series N-Channel 650 V 0.145 Ω 122 nC Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8800 / $3.1400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
SIHG24N65E-E3
|
TTI | MOSFET 650V Vds 30V Vgs TO-247AC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.9200 / $3.0400 | Buy Now |
DISTI #
SIHG24N65E-E3
|
Avnet Americas | Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: SIHG24N65E-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.9700 / $3.7730 | Buy Now |
DISTI #
2079775
|
Farnell | MOSFET, N CH, 650V, 24A, TO-247AC RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$2.7832 / $4.4078 | Buy Now |
Part Details for SIHG24N65E-E3
SIHG24N65E-E3 CAD Models
SIHG24N65E-E3 Part Data Attributes:
|
SIHG24N65E-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHG24N65E-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 24A I(D), 650V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 508 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |