Part Details for SIHH11N65EF-T1-GE3 by Vishay Siliconix
Overview of SIHH11N65EF-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIHH11N65EF-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHH11N65EF-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 650V 11A PPAK 8 X 8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$2.0677 / $4.3800 | Buy Now |