Part Details for SIHH120N60E-T1-GE3 by Vishay Intertechnologies
Overview of SIHH120N60E-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIHH120N60E-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC3462
|
Newark | N-Channel 600V |Vishay SIHH120N60E-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 / $3.4400 | Buy Now |
DISTI #
99AC0537
|
Newark | Mosfet, N-Ch, 600V, 24A, 150Deg C, 156W, Transistor Polarity:N Channel, Continuous Drain Current Id:24A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.106Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Vishay SIHH120N60E-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9100 / $6.0900 | Buy Now |
DISTI #
SIHH120N60E-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 24A 5-Pin PowerPAK - Tape and Reel (Alt: SIHH120N60E-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9716 | Buy Now |
DISTI #
78-SIHH120N60E-T1GE3
|
Mouser Electronics | MOSFET 600V Vds, +/-30V Vgs PowerPAK 8x8 RoHS: Compliant | 2398 |
|
$2.8500 / $5.8600 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 120 mOhm SMT E Series Power Mosfet - PowerPAK 8 x 8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.7700 | Buy Now |
DISTI #
SIHH120N60E-T1-GE3
|
TTI | MOSFET 600V Vds, +/-30V Vgs PowerPAK 8x8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$2.8200 | Buy Now |
DISTI #
SIHH120N60E-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 24A 5-Pin PowerPAK - Tape and Reel (Alt: SIHH120N60E-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9716 | Buy Now |
DISTI #
SIHH120N60E-T1-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 15A, Idm: 57A, 156W Min Qty: 1 | 0 |
|
$4.1100 / $6.1700 | RFQ |
DISTI #
3014144RL
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 24A, 150DEG C, 156W RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.2088 / $3.9686 | Buy Now |
DISTI #
3014144
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 24A, 150DEG C, 156W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2088 / $6.1816 | Buy Now |
Part Details for SIHH120N60E-T1-GE3
SIHH120N60E-T1-GE3 CAD Models
SIHH120N60E-T1-GE3 Part Data Attributes:
|
SIHH120N60E-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHH120N60E-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-08-20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 56 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | S-PSSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 57 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 136 ns | |
Turn-on Time-Max (ton) | 144 ns |