Part Details for SIHL530STRR-GE3 by Vishay Intertechnologies
Overview of SIHL530STRR-GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHL530STRR-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHL530STRR-GE3
|
TME | Transistor: N-MOSFET, unipolar, 100V, 11A, Idm: 60A, 88W Min Qty: 1 | 0 |
|
$0.6400 / $0.9800 | RFQ |