Part Details for SIHLU014-GE3 by Vishay Intertechnologies
Overview of SIHLU014-GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHLU014-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHLU014-GE3
|
TME | Transistor: N-MOSFET, unipolar, 60V, 4.9A, Idm: 31A, 25W, IPAK,TO251 Min Qty: 1 | 0 |
|
$0.3620 / $0.7730 | RFQ |