Part Details for SIHP068N60EF-GE3 by Vishay Siliconix
Overview of SIHP068N60EF-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHP068N60EF-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SIHP068N60EF-GE3-ND
|
DigiKey | MOSFET N-CH 600V 41A TO220AB Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1000 In Stock |
|
$2.5706 / $5.2800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.4900 / $4.8100 | Buy Now |