Part Details for SIHP085N60EF-GE3 by Vishay Intertechnologies
Overview of SIHP085N60EF-GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHP085N60EF-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0124
|
Newark | Mosfet, N-Ch, 600V, 34A, To-220Ab Rohs Compliant: Yes |Vishay SIHP085N60EF-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0400 / $6.3300 | Buy Now |
DISTI #
78-SIHP085N60EF-GE3
|
Mouser Electronics | MOSFETs 600Vds 30V Vgs TO-220AB RoHS: Compliant | 950 |
|
$2.8000 / $5.7600 | Buy Now |
DISTI #
SIHP085N60EF-GE3
|
EBV Elektronik | E Series Power MOSFET With Fast Body Diode (Alt: SIHP085N60EF-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |