There are no models available for this part yet.
Overview of SIHP14N50D-GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIHP14N50D-GE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIHP14N50D-GE3-ND
|
DigiKey | MOSFET N-CH 500V 14A TO220AB Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Limited Supply - Call |
|
$1.3433 | Buy Now |
CAD Models for SIHP14N50D-GE3 by Vishay Siliconix
Part Data Attributes for SIHP14N50D-GE3 by Vishay Siliconix
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Avalanche Energy Rating (Eas)
|
56 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
14 A
|
Drain-source On Resistance-Max
|
0.4 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
38 A
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SIHP14N50D-GE3
This table gives cross-reference parts and alternative options found for SIHP14N50D-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHP14N50D-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF450L-T3P-T | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | SIHP14N50D-GE3 vs UF450L-T3P-T |
SIHP14N50D-GE3 | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SIHP14N50D-GE3 vs SIHP14N50D-GE3 |
R5013ANJTLL | Power Field-Effect Transistor, 13A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LPTL, 3 PIN | ROHM Semiconductor | SIHP14N50D-GE3 vs R5013ANJTLL |
SIHP14N50D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHP14N50D-GE3 vs SIHP14N50D-E3 |
UF450G-T3P-T | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | SIHP14N50D-GE3 vs UF450G-T3P-T |
Related Parts for SIHP14N50D-GE3
-
SIHP5N50D-E3Power Field-Effect Transistors
-
SIM3U156-B-GQRMicrocontrollers
-
SIP12108ADMP-T1GE4Switching Regulator or Controllers
-
SI9434DYSmall Signal Field-Effect Transistors
-
SIDC30D120H6Rectifier Diodes
-
SIP90Other Analog ICs
-
SIGC25T60SNCX1SA2IGBTs
-
MMBT4401-7-FSmall Signal Bipolar Transistors
-
SI8451BA-A-IS1ROther Interface ICs