SIHP24N65E-GE3
Description: Power Field-Effect Transistor

Overview of SIHP24N65E-GE3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SIHP24N65E-GE3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SIHP24N65E-GE3-ND
DigiKey MOSFET N-CH 650V 24A TO220AB Min Qty: 1000 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $2.5625
$2.5625 Buy Now

CAD Models for SIHP24N65E-GE3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIHP24N65E-GE3 by Vishay Siliconix

SIHP24N65E-GE3
Vishay Siliconix
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. SIHP24N65E-GE3
    Vishay Siliconix
    Power Field-Effect Transistor
    VS

Related Parts for SIHP24N65E-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIHP24N65E-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIHP24N65E-GE3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SIHP24N65E-GE3 would you like to use for your alert(s)?
  • Please alert me when SIHP24N65E-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIHP24N65E-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIHP24N65E-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIHP24N65E-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIHP24N65E-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIHP24N65E-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: