Part Details for SIHP25N50E-BE3 by Vishay Intertechnologies
Overview of SIHP25N50E-BE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIHP25N50E-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0447
|
Newark | N-Channel 500V |Vishay SIHP25N50E-BE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.6500 | Buy Now |
DISTI #
SIHP25N50E-BE3
|
Avnet Americas | Transistor MOSFET N-CH 500V 26A 3-Pin TO-220AB (Alt: SIHP25N50E-BE3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.5566 / $1.9774 | Buy Now |
DISTI #
78-SIHP25N50E-BE3
|
Mouser Electronics | MOSFET N-CHANNEL 500V RoHS: Compliant | 521 |
|
$1.9200 / $3.0900 | Buy Now |
|
Future Electronics | SIHP25N50E Series 500 V 26 A 145 mOhm Flange Mount Power - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7700 / $1.8100 | Buy Now |
DISTI #
SIHP25N50E-BE3
|
TTI | MOSFET N-CHANNEL 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 9000 In Stock |
|
$1.8000 / $1.9400 | Buy Now |
DISTI #
SIHP25N50E-BE3
|
Avnet Americas | Transistor MOSFET N-CH 500V 26A 3-Pin TO-220AB (Alt: SIHP25N50E-BE3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.5566 / $1.9774 | Buy Now |
DISTI #
SIHP25N50E-BE3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 26A, Idm: 50A, 250W, TO220AB Min Qty: 1 | 0 |
|
$1.8600 / $2.8800 | RFQ |
Part Details for SIHP25N50E-BE3
SIHP25N50E-BE3 CAD Models
SIHP25N50E-BE3 Part Data Attributes:
|
SIHP25N50E-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHP25N50E-BE3
Vishay Intertechnologies
Power Field-Effect Transistor, 26A I(D), 500V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 273 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 144 ns | |
Turn-on Time-Max (ton) | 110 ns |