Part Details for SIJ438ADP-T1-GE3 by Vishay Intertechnologies
Overview of SIJ438ADP-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SIJ438ADP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9567
|
Newark | Mosfet, N-Ch, 169A, 40V, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:169A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0011Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.4V, Power Rohs Compliant: Yes |Vishay SIJ438ADP-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.7600 | Buy Now |
DISTI #
SIJ438ADP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 169A 8-Pin PowerPAK SO T/R (Alt: SIJ438ADP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8612 | Buy Now |
DISTI #
78-SIJ438ADP-T1-GE3
|
Mouser Electronics | MOSFET 40V Vds, 20/-16V Vgs PowerPAK SO-8L RoHS: Compliant | 5035 |
|
$0.5940 / $1.5800 | Buy Now |
|
Future Electronics | N-Channel 40-V (D-S) MOSFET PowerPAK SO-8L 650M SG 2 mil , 1.35 mΩ @ 10V mΩ @ 7 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 / $0.6200 | Buy Now |
DISTI #
SIJ438ADP-T1-GE3
|
TTI | MOSFET 40V Vds, 20/-16V Vgs PowerPAK SO-8L pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5880 / $0.6310 | Buy Now |
DISTI #
SIJ438ADP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 169A 8-Pin PowerPAK SO T/R (Alt: SIJ438ADP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8612 | Buy Now |
DISTI #
SIJ438ADP-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 40V, 169A, Idm: 300A Min Qty: 3000 | 0 |
|
$0.8400 | RFQ |
DISTI #
SIJ438ADP-T1-GE3
|
EBV Elektronik | Transistor MOSFET N-CH 40V 169A 8-Pin PowerPAK SO T/R (Alt: SIJ438ADP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIJ438ADP-T1-GE3
SIJ438ADP-T1-GE3 CAD Models
SIJ438ADP-T1-GE3 Part Data Attributes:
|
SIJ438ADP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIJ438ADP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 169 A | |
Drain-source On Resistance-Max | 0.00135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 90 pF | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69.4 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 140 ns | |
Turn-on Time-Max (ton) | 256 ns |