-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4576
|
Newark | Mosfet, N-Ch, 25V, 201A, Powerpak So Rohs Compliant: Yes |Vishay SIJA22DP-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1994 |
|
$0.9890 / $1.4900 | Buy Now |
DISTI #
42AJ0460
|
Newark | N-Channel 25-V (D-S) Mosfet |Vishay SIJA22DP-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 | Buy Now |
DISTI #
86AK6218
|
Newark | Mosfet, N-Ch, 25V, 201A, Powerpak So Rohs Compliant: Yes |Vishay SIJA22DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6270 / $0.6660 | Buy Now |
DISTI #
SIJA22DP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 25V 201A 8-Pin PowerPAK SO (Alt: SIJA22DP-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 3000 |
|
$0.5403 / $0.6863 | Buy Now |
DISTI #
78-SIJA22DP-T1-GE3
|
Mouser Electronics | MOSFET 25V N-CHANNEL (D-S) RoHS: Compliant | 13259 |
|
$0.5010 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.5340 | Buy Now |
DISTI #
SIJA22DP-T1-GE3
|
TTI | MOSFET 25V N-CHANNEL (D-S) pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5000 / $0.5310 | Buy Now |
DISTI #
SIJA22DP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 25V 201A 8-Pin PowerPAK SO (Alt: SIJA22DP-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 3000 |
|
$0.5403 / $0.6863 | Buy Now |
DISTI #
3587054RL
|
element14 Asia-Pacific | MOSFET, N-CH, 25V, 201A, POWERPAK SO RoHS: Compliant Min Qty: 100 Container: Reel | 1994 |
|
$0.6080 / $0.8939 | Buy Now |
DISTI #
3587054
|
element14 Asia-Pacific | MOSFET, N-CH, 25V, 201A, POWERPAK SO RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1994 |
|
$0.6080 / $1.1598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIJA22DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIJA22DP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay |