There are no models available for this part yet.
Overview of SIL15C-05SADJ-V by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SIL15C-05SADJ-V by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 34 |
|
RFQ | ||||
Quest Components | 27 |
|
$15.4364 / $18.7740 | Buy Now |
CAD Models for SIL15C-05SADJ-V by Artesyn Embedded Technologies
Part Data Attributes for SIL15C-05SADJ-V by Artesyn Embedded Technologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ARTESYN TECHNOLOGIES INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XSMA-P11
|
JESD-609 Code
|
e0
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
3.3 V
|
Output Voltage-Min
|
0.9 V
|
Output Voltage-Nom
|
0.9 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Related Parts for SIL15C-05SADJ-V
-
SIL15C-12SADJ-VPower Supply Modules
-
SIM3C167-B-GMRMicrocontrollers
-
SI8441BB-D-ISOther Analog ICs
-
SIP12108DMP-T1GE4Switching Regulator or Controllers
-
SIHP15N65E-GE3Power Field-Effect Transistors
-
SK44BL-TPRectifier Diodes
-
SIP21106DR-33-E3Linear Regulator ICs
-
SM1603CTransient Suppressors
-
SIP4282ADNP3-T1GE4Peripheral Drivers