Part Details for SIL15E-05S3V3-V by Advanced Energy Industries Inc
Overview of SIL15E-05S3V3-V by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL15E-05S3V3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIL15E-05S3V3-V
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 15A 54.45W 10-Pin SIL (Alt: SIL15E-05S3V3-V) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |