Part Details for SIL15E-12W3V3-VJ by Advanced Energy Industries Inc
Overview of SIL15E-12W3V3-VJ by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL15E-12W3V3-VJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIL15E-12W3V3-VJ
|
Avnet Americas | Module DC-DC 1-OUT 0.8V to 3.63V 15A 49.5W 10-Pin SIL - Trays (Alt: SIL15E-12W3V3-VJ) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.6167 / $26.2804 | Buy Now |
DISTI #
826-SIL15E-12W3V3-VJ
|
Mouser Electronics | Non-Isolated DC/DC Converters 10-14Vin 0.8-3.63V 15A VERTICAL MOUNT RoHS: Compliant | 0 |
|
$25.2900 / $25.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8000 / $47.7600 | Buy Now |
Part Details for SIL15E-12W3V3-VJ
SIL15E-12W3V3-VJ CAD Models
SIL15E-12W3V3-VJ Part Data Attributes
|
SIL15E-12W3V3-VJ
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
SIL15E-12W3V3-VJ
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |