Part Details for SIL25C-12SNEG-V by Vertiv Inc
Overview of SIL25C-12SNEG-V by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SIL25C-12SNEG-V
SIL25C-12SNEG-V CAD Models
SIL25C-12SNEG-V Part Data Attributes
|
SIL25C-12SNEG-V
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
SIL25C-12SNEG-V
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P24 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -4.5 V | |
Output Voltage-Nom | -5.05 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 125 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SIL25C-12SNEG-V
This table gives cross-reference parts and alternative options found for SIL25C-12SNEG-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIL25C-12SNEG-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIL25C-12SNEG-VJ | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | SIL25C-12SNEG-V vs SIL25C-12SNEG-VJ |