Part Details for SIL30C-12SADJ-HP4 by Vertiv Inc
Overview of SIL30C-12SADJ-HP4 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIL30C-12SADJ-HP4
SIL30C-12SADJ-HP4 CAD Models
SIL30C-12SADJ-HP4 Part Data Attributes
|
SIL30C-12SADJ-HP4
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
SIL30C-12SADJ-HP4
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P23 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |