Part Details for SIL40C2-00SADJ-HJ by Artesyn Embedded Technologies
Overview of SIL40C2-00SADJ-HJ by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL40C2-00SADJ-HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3655
|
Newark | 4.5-13.8Vin, 0.6-5.0V@40A, 1.20" X 0.43" X 1.10, 94%eff, Single-In-Line, Th, Horizontal Mount, Rohs 6 |Artesyn Embedded Technologies SIL40C2-00SADJ-HJ RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5800 / $35.7900 | Buy Now |
DISTI #
000000000002287911
|
Sager | Non-Isolated DC/DC Converters 4.5-13.8Vin 0.6-5.0V Sngl-in-ln HorizMon Min Qty: 1 | 0 |
|
$26.6400 / $30.1800 | Buy Now |
Part Details for SIL40C2-00SADJ-HJ
SIL40C2-00SADJ-HJ CAD Models
SIL40C2-00SADJ-HJ Part Data Attributes
|
SIL40C2-00SADJ-HJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SIL40C2-00SADJ-HJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-11 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T11 | |
Length | 30.48 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 28.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 10.85 mm |
Alternate Parts for SIL40C2-00SADJ-HJ
This table gives cross-reference parts and alternative options found for SIL40C2-00SADJ-HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIL40C2-00SADJ-HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIL40C2-00SADJ-VJ | DC-DC Regulated Power Supply Module, | Artesyn Embedded Technologies | SIL40C2-00SADJ-HJ vs SIL40C2-00SADJ-VJ |
SIL40C2-00SADJ-HJ | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT PACKAGE-13 | Vertiv Inc | SIL40C2-00SADJ-HJ vs SIL40C2-00SADJ-HJ |