Part Details for SIL520-100 by Delta Electronics Inc
Overview of SIL520-100 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL520-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5852 |
|
RFQ | ||
|
Bristol Electronics | 2102 |
|
RFQ |
Part Details for SIL520-100
SIL520-100 CAD Models
SIL520-100 Part Data Attributes
|
SIL520-100
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SIL520-100
Delta Electronics Inc
General Purpose Inductor, 10uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SIL520-100
This table gives cross-reference parts and alternative options found for SIL520-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIL520-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS3D16T-100T-B-N | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SIL520-100 vs SCDS3D16T-100T-B-N |
ASPI-3D18-100N | General Purpose Inductor, 10uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SIL520-100 vs ASPI-3D18-100N |
SCDS3D16T-100T-B-B | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SIL520-100 vs SCDS3D16T-100T-B-B |
ASPI-3D18-100N-T | General Purpose Inductor, 10uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SIL520-100 vs ASPI-3D18-100N-T |
1676945-8 | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TE Connectivity | SIL520-100 vs 1676945-8 |