Part Details for SILD867170 by celduc relais
Overview of SILD867170 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SILD867170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SILD867170-ND
|
DigiKey | SSR RELAY SPST-NO 35A 150-510V Min Qty: 1 Lead time: 23 Weeks Container: Box |
1 In Stock |
|
$110.4132 / $132.5000 | Buy Now |
|
Onlinecomponents.com | SSR 35A - 150-510VAC - Control 3.5-32VDC - 5000A²s - Diagnostic RoHS: Compliant |
12 In Stock |
|
$94.4600 / $119.7800 | Buy Now |
DISTI #
67007270
|
Verical | Solid State Relay Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 11 |
|
$127.9070 / $155.7140 | Buy Now |
DISTI #
SILD867170
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 35A, 150÷510VAC, SILD Min Qty: 1 | 5 |
|
$105.0400 / $138.6500 | Buy Now |
|
Master Electronics | SSR 35A - 150-510VAC - Control 3.5-32VDC - 5000A²s - Diagnostic RoHS: Compliant |
12 In Stock |
|
$94.4600 / $119.7800 | Buy Now |