Part Details for SILM418-6R8 by Delta Electronics Inc
Overview of SILM418-6R8 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SILM418-6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | 92 |
|
$0.4410 / $0.7350 | Buy Now |
Part Details for SILM418-6R8
SILM418-6R8 CAD Models
SILM418-6R8 Part Data Attributes
|
SILM418-6R8
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SILM418-6R8
Delta Electronics Inc
General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.73 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SILM418-6R8
This table gives cross-reference parts and alternative options found for SILM418-6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SILM418-6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-3D18-6R8N-T | General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SILM418-6R8 vs ASPI-3D18-6R8N-T |
PDRH0601NT6R8 | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD | SEI Stackpole Electronics Inc | SILM418-6R8 vs PDRH0601NT6R8 |
SCDS3D16T-6R8T-B-N | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SILM418-6R8 vs SCDS3D16T-6R8T-B-N |
CDRH3D16ENP-6R8NC | General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Sumida Corporation | SILM418-6R8 vs CDRH3D16ENP-6R8NC |
ASPI-3D18-6R8N | General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SILM418-6R8 vs ASPI-3D18-6R8N |
SCDS3D16T-6R8T-B-B | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SILM418-6R8 vs SCDS3D16T-6R8T-B-B |
CDRH3D16ENP-6R8NB | General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Sumida Corporation | SILM418-6R8 vs CDRH3D16ENP-6R8NB |
1-1676945-6 | 1 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TE Connectivity | SILM418-6R8 vs 1-1676945-6 |