Part Details for SILR 30 ES by SKF
Overview of SILR 30 ES by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ21701SILR | Texas Instruments | 3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm x 3.5mm Package 8-uSiP -40 to 125 | |
TPS82140SILR | Texas Instruments | 17V Input 2A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125 | |
TPSM82813SSILR | Texas Instruments | 2.75-V to 6-V, 3-A step-down module with adjustable-frequency & tracking in 3 x 4-mm µSIP package 14-uSiP -40 to 125 |
Price & Stock for SILR 30 ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73620437
|
RS | Rod End, Spherical Plain Bearing, SILR Series | SKF SILR 30 ES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$396.2400 | RFQ |