SIM222 12VDC by: ELESTA GmbH

Part Details for SIM222 12VDC by ELESTA GmbH

Overview of SIM222 12VDC by ELESTA GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIM222 12VDC

Part # Distributor Description Stock Price Buy
DISTI # 30M9895
Newark Relay, Safety, Dpst-No, Nc, 230Vac, 3A, Coil Voltage:12Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sim 2 Series, Relay Mounting:Through Hole, Contact Current:3A, Relay Terminals:Solder, Contact Voltage Ac Nom:230V Rohs Compliant: Yes |Elesta SIM222 12VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $42.6400
  • 5 $38.6900
  • 10 $37.5500
  • 25 $36.8100
  • 50 $35.0300
  • 100 $31.4600
$31.4600 / $42.6400 Buy Now

Part Details for SIM222 12VDC

SIM222 12VDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIM222 12VDC by ELESTA GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIM222 12VDC by ELESTA GmbH

  • Please alert me when SIM222 12VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIM222 12VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIM222 12VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIM222 12VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIM222 12VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIM222 12VDC by ELESTA GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: