Part Details for SIM5320E by SIMCom
Overview of SIM5320E by SIMCom
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SIM5320E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 1 |
|
$52.0000 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 212 |
|
$98.0618 / $130.7490 | Buy Now |
DISTI #
S2-104FH-Z0K2C
|
Maritex | Module, 2G/2.5G/3G, 3.6Mbps, USB2.0, UART, SIM, SPI, I2C, GPIO, RTC, ADC, PCM, TCP/UDP/FTP/FTPS/HTTP/HTTPS/SMTP/POP3/MMS, FOTA, 3.4-4.2V, 30x30x2.9mm, Europe Min Qty: 1 Package Multiple: 1 | 5 |
|
$41.2910 / $65.5420 | Buy Now |
Part Details for SIM5320E
SIM5320E CAD Models
SIM5320E Part Data Attributes
|
SIM5320E
SIMCom
Buy Now
Datasheet
|
Compare Parts:
SIM5320E
SIMCom
Telecom Circuit, 1-Func, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMCOM WIRELESS SOLUTIONS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Data Rate | 3600 Mbps | |
JESD-30 Code | S-XQMA-N80 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |