Part Details for SIM60 by Block USA Inc.
Overview of SIM60 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIM60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6513
|
Newark | Isolation Transformer, 60 Va, 1 X 230V, 2 X 12V, 260 Ma Rohs Compliant: Yes |Block SIM60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8900 / $103.4000 | Buy Now |
Part Details for SIM60
SIM60 CAD Models
SIM60 Part Data Attributes
|
SIM60
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
SIM60
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | BLOCK | |
Approvals | DIN; EAC; EN; IEC; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 76 mm | |
Input Voltage-Nom | 230 V | |
Length | 166 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 60 VA | |
Width | 77 mm |