Part Details for SIM7022 S2-109DC-Z312A by SIMCom
Overview of SIM7022 S2-109DC-Z312A by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7022 S2-109DC-Z312A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7022 S2-109DC-Z312A
|
EBV Elektronik | Multi-Band NB-IoT Module 159Kbps 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 2.2V to 4.3V (Alt: SIM7022 S2-109DC-Z312A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |