Part Details for SIM7070G S2-108HK-Z270F by SIMCom
Overview of SIM7070G S2-108HK-Z270F by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7070G S2-108HK-Z270F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7070G S2-108HK-Z270F
|
EBV Elektronik | CAT-M/NB-IoT/GSM Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3V to 4.6V 68-Pin SMD (Alt: SIM7070G S2-108HK-Z270F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |