Part Details for SIM7070G by SIMCom
Overview of SIM7070G by SIMCom
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIM7070G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3781-SIM7070G-ND
|
DigiKey | RF TXRX MODULE CELL/NAV SMD Min Qty: 1 Lead time: 3 Weeks Container: Tray |
12 In Stock |
|
$17.5740 / $23.6300 | Buy Now |
DISTI #
SIM7070G
|
Avnet Americas | LPWA Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3V to 4.6V 68-Pin LCC - Bulk (Alt: SIM7070G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8000 | Buy Now |
DISTI #
SIM7070G
|
Avnet Americas | LPWA Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3V to 4.6V 68-Pin LCC - Bulk (Alt: SIM7070G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8000 | Buy Now |
DISTI #
SIM7070G
|
Avnet Americas | LPWA Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3V to 4.6V 68-Pin LCC - Bulk (Alt: SIM7070G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8000 | Buy Now |
DISTI #
S2-108HK-Z30XF
|
Maritex | Module, 2G/NB-IoT/LTE-M, SIM, UART, USB, PCM, I2S, ADC, SPI, I2C, GPS (optional), 3.0-4.6V, LCC 68-pin, 24x24x2.3mm, Global, TX1.0 Min Qty: 1 Package Multiple: 1 | 10 |
|
$23.7700 / $37.7300 | Buy Now |
Part Details for SIM7070G
SIM7070G CAD Models
SIM7070G Part Data Attributes
|
SIM7070G
SIMCom
Buy Now
Datasheet
|
Compare Parts:
SIM7070G
SIMCom
Telecom Circuit, 1-Func, SMT-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIMCOM WIRELESS SOLUTIONS LTD | |
Package Description | SMT-68 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | SIMCOM | |
Data Rate | 1119 Mbps | |
JESD-30 Code | S-XQMA-N68 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |