Part Details for SIM7600NA-H-PCIE S2-109KS-Z30G9 by SIMCom
Overview of SIM7600NA-H-PCIE S2-109KS-Z30G9 by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7600NA-H-PCIE S2-109KS-Z30G9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7600NA-H-PCIE S2-109KS-Z30G9
|
EBV Elektronik | LTE Cat 4 Module 150Mbps U.FL 600MHz/700MHz/850MHz/1700MHz/1900MHz/2100MHz 3V to 3.6V (Alt: SIM7600NA-H-PCIE S2-109KS-Z30G9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |