Part Details for SIM800F32 S2-106BA-Z1P20 by SIMCom
Overview of SIM800F32 S2-106BA-Z1P20 by SIMCom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM800F32 S2-106BA-Z1P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM800F32 S2-106BA-Z1P20
|
EBV Elektronik | Quad Band GSM/GPRS Module 850MHz/900MHz/1800MHz/1900MHz 3.4V to 4.4V 68-Pin SMD (Alt: SIM800F32 S2-106BA-Z1P20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
SIM800F32 S2-106BA-Z1P20
|
EBV Elektronik | Quad Band GSM/GPRS Module 850MHz/900MHz/1800MHz/1900MHz 3.4V to 4.4V 68-Pin SMD (Alt: SIM800F32 S2-106BA-Z1P20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |