Part Details for SIO10N268-NU by Microchip Technology Inc
Overview of SIO10N268-NU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIO10N268-NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0600
|
Newark | Advanced Notebook I/O Controller For Lpc Or Isa Designs With X-Bus Interface 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip SIO10N268-NU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.8700 | Buy Now |
DISTI #
SIO10N268-NU-ND
|
DigiKey | IC INTERFACE SPECIALIZED 128VTQN Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4000 / $9.2200 | Buy Now |
DISTI #
SIO10N268-NU
|
Avnet Americas | I/O Controller 128-Pin VTQN - Trays (Alt: SIO10N268-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.9600 / $9.2200 | Buy Now |
DISTI #
886-SIO10N268-NU
|
Mouser Electronics | I/O Controller Interface IC Notebk I/O Contrllr RoHS: Compliant | 0 |
|
$7.4000 | Order Now |
DISTI #
SIO10N268-NU
|
Microchip Technology Inc | NB I/O for ISA or LPC with X-Bus I/O, Memory, FWH Emulation, 4 Serial Ports, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9540 Alternates Available |
|
$6.6600 / $9.2200 | Buy Now |
|
Future Electronics | I/O Controller Interface IC Notebook I/O Contrller RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$6.8300 / $6.9400 | Buy Now |
|
Onlinecomponents.com | I/O Controller 128-Pin VTQN Tray RoHS: Compliant | 0 |
|
$8.0600 / $11.5800 | Buy Now |
DISTI #
SIO10N268-NU
|
Avnet Americas | I/O Controller 128-Pin VTQN - Trays (Alt: SIO10N268-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.9600 / $9.2200 | Buy Now |
|
Ameya Holding Limited | IC NOTEBOOK I/O CTRLR 128TQFP | 9540 |
|
RFQ | |
DISTI #
SIO10N268-NU
|
Avnet Americas | I/O Controller 128-Pin VTQN - Trays (Alt: SIO10N268-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.9600 / $9.2200 | Buy Now |
Part Details for SIO10N268-NU
SIO10N268-NU CAD Models
SIO10N268-NU Part Data Attributes
|
SIO10N268-NU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SIO10N268-NU
Microchip Technology Inc
IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,TQFP,128PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTQFP-128 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 17 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |