-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 4 Channel, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIP2204EMP-T1-GE4
|
Avnet Americas | Monolithic Power Stage 32-Pin QFN T/R - Tape and Reel (Alt: SIP2204EMP-T1-GE4) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.8186 | Buy Now |
DISTI #
78-SIP2204EMP-T1-GE4
|
Mouser Electronics | MOSFET Quad Channel H Freq Pwr Stge RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.2800 | Buy Now |
DISTI #
SIP2204EMP-T1-GE4
|
TTI | MOSFET Quad Channel H Freq Pwr Stge RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$4.1700 | Buy Now |
DISTI #
SIP2204EMP-T1-GE4
|
Avnet Americas | Monolithic Power Stage 32-Pin QFN T/R - Tape and Reel (Alt: SIP2204EMP-T1-GE4) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.8186 | Buy Now |
DISTI #
SIP2204EMP-T1-GE4
|
EBV Elektronik | Monolithic Power Stage 32-Pin QFN T/R (Alt: SIP2204EMP-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP2204EMP-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP2204EMP-T1-GE4
Vishay Intertechnologies
Power Supply Support Circuit, Fixed, 4 Channel, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |