-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PBGA12, WCSP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIP32102DB-T1-GE1 by Vishay Intertechnologies is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0392
|
Newark | Power Load Switch, High Side, 85Deg C Rohs Compliant: Yes |Vishay SIP32102DB-T1-GE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2329 |
|
$0.6340 / $1.4400 | Buy Now |
DISTI #
67X6822
|
Newark | Bi-Directional Battery Load Switch Rohs Compliant: Yes |Vishay SIP32102DB-T1-GE1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.6320 | Buy Now |
DISTI #
SIP32102DB-T1-GE1
|
Avnet Americas | Power Switch Bi-Dir 12-Pin WCSP T/R - Tape and Reel (Alt: SIP32102DB-T1-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4735 / $0.5031 | Buy Now |
DISTI #
SIP32102DB-T1-GE1
|
Avnet Asia | Power Switch Bi-Dir 12-Pin WCSP T/R (Alt: SIP32102DB-T1-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 7A 2.3V~5.5V UFBGA-12 AC-DC Controllers and Regulators ROHS | 2188 |
|
$0.0922 / $0.1130 | Buy Now |
DISTI #
SIP32102DB-T1-GE1
|
EBV Elektronik | Power Switch Bi-Dir 12-Pin WCSP T/R (Alt: SIP32102DB-T1-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 7A 2.3V5.5V UFBGA-12 AC-DC Controllers and Regulators ROHS | 2188 |
|
$0.3625 / $0.4749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32102DB-T1-GE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32102DB-T1-GE1
Vishay Intertechnologies
Buffer/Inverter Based Peripheral Driver, PBGA12, WCSP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | WCSP-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.71 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.545 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.31 mm |