Part Details for SIP501.5LT by Bel Power Solutions
Overview of SIP501.5LT by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIP501.5LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$33.9686 / $38.4000 | Buy Now |
|
Quest Components | 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE | 126 |
|
$42.0750 / $49.7250 | Buy Now |
|
Quest Components | 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE | 56 |
|
$36.8000 / $41.6000 | Buy Now |
Part Details for SIP501.5LT
SIP501.5LT CAD Models
SIP501.5LT Part Data Attributes
|
SIP501.5LT
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SIP501.5LT
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, SIP-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.515 V | |
Output Voltage-Min | 1.485 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SIP501.5LT
This table gives cross-reference parts and alternative options found for SIP501.5LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIP501.5LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA06M04L | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, SIP-11 | Artesyn Embedded Technologies | SIP501.5LT vs APA06M04L |
APA06M04-EL | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, SIP-11 | Artesyn Embedded Technologies | SIP501.5LT vs APA06M04-EL |
APA06M04-EL | 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE, SIP-11 | Emerson Embedded Power | SIP501.5LT vs APA06M04-EL |
APA06M04-E | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, SIP-11 | Emerson Embedded Power | SIP501.5LT vs APA06M04-E |
SIP20C-05S1V5 | DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid, 2.500 X 0.230 INCH, 0.550 INCH HEIGHT, SIP-10 | Artesyn Embedded Technologies | SIP501.5LT vs SIP20C-05S1V5 |