Part Details for SIR188LDP-T1-RE3 by Vishay Intertechnologies
Overview of SIR188LDP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR188LDP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4915
|
Newark | Mosfet, N-Ch, 60V, 93.6A, Powerpak So Rohs Compliant: Yes |Vishay SIR188LDP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5300 |
|
$0.5340 | Buy Now |
DISTI #
SIR188LDP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 60V 75A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIR188LDP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8233 | Buy Now |
DISTI #
62AJ4915
|
Avnet Americas | Transistor MOSFET N-CH 60V 75A 8-Pin PowerPAK SO - Product that comes on tape, but is not reeled (Alt: 62AJ4915) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$1.1200 / $1.6800 | Buy Now |
DISTI #
78-SIR188LDP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 60-V (D-S) RoHS: Compliant | 5791 |
|
$0.5670 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.5980 | Buy Now |
DISTI #
SIR188LDP-T1-RE3
|
TTI | MOSFET N-CHANNEL 60-V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5680 | Buy Now |
DISTI #
SIR188LDP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 60V, 93.6A, Idm: 300A Min Qty: 3000 | 0 |
|
$0.8000 | RFQ |
DISTI #
SIR188LDP-T1-RE3
|
EBV Elektronik | Transistor MOSFET N-CH 60V 75A 8-Pin PowerPAK SO (Alt: SIR188LDP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR188LDP-T1-RE3
SIR188LDP-T1-RE3 CAD Models
SIR188LDP-T1-RE3 Part Data Attributes
|
SIR188LDP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR188LDP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days |