Part Details for SIR42212VDC by ELESTA GmbH
Overview of SIR42212VDC by ELESTA GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR42212VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTROMECHANICAL RELAY, 6PST, LATCHED, RANDOM, AC/DC OUTPUT | 1 |
|
Buy Now |
Part Details for SIR42212VDC
SIR42212VDC CAD Models
SIR42212VDC Part Data Attributes
|
SIR42212VDC
ELESTA GmbH
Buy Now
Datasheet
|
Compare Parts:
SIR42212VDC
ELESTA GmbH
Electromechanical Relay, 6PST, Latched, Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELESTA GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 16 mm | |
Body Height | 30.7 mm | |
Body Length or Diameter | 58.9 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 190 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 100 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 14 | |
Physical Dimension | 58.9mm x 16mm x 30.7mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Function | 6PST | |
Terminal Length | 0.002900685801371603 inch | |
Termination Type | SOLDER |