Part Details for SIR450DP-T1-RE3 by Vishay Intertechnologies
Overview of SIR450DP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR450DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6059
|
Newark | Mosfet, N-Ch, 45V, 113A, 150Deg C, 48W Rohs Compliant: Yes |Vishay SIR450DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4975 |
|
$0.8730 / $1.6800 | Buy Now |
DISTI #
SIR450DP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 45V 91A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIR450DP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8152 | Buy Now |
DISTI #
78-SIR450DP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 45-V (D-S) RoHS: Compliant | 3000 |
|
$0.5630 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 38 Weeks | 0 |
|
$0.5920 | Buy Now |
|
Bristol Electronics | 2104 |
|
RFQ | ||
DISTI #
SIR450DP-T1-RE3
|
TTI | MOSFET N-CHANNEL 45-V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5620 / $0.5780 | Buy Now |
DISTI #
SIR450DP-T1-RE3
|
EBV Elektronik | Transistor MOSFET N-CH 45V 91A 8-Pin PowerPAK SO (Alt: SIR450DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR450DP-T1-RE3
SIR450DP-T1-RE3 CAD Models
SIR450DP-T1-RE3 Part Data Attributes
|
SIR450DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR450DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Vishay |