Part Details for SIR5112DP-T1-RE3 by Vishay Intertechnologies
Overview of SIR5112DP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR5112DP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7737
|
Newark | Mosfet, N-Ch, 100V, 42.6A, Powerpak So Rohs Compliant: Yes |Vishay SIR5112DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5986 |
|
$1.4900 / $2.0100 | Buy Now |
DISTI #
78-SIR5112DP-T1-RE3
|
Mouser Electronics | MOSFET N-Channel 100 V (D-S) MOSFET PowerPAK 1212-8S, 14.9 mohm a. 10V 14.4 mohm a. 7.5V RoHS: Compliant | 5176 |
|
$0.7530 / $1.7300 | Buy Now |
DISTI #
SIR5112DP-T1-RE3
|
Avnet Asia | N-Channel 100 V (D-S) MOSFET (Alt: SIR5112DP-T1-RE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4199563RL
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 42.6A, POWERPAK SO RoHS: Compliant Min Qty: 100 Container: Reel | 5986 |
|
$0.7461 / $1.0712 | Buy Now |
DISTI #
4199563
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 42.6A, POWERPAK SO RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5986 |
|
$0.7461 / $1.7361 | Buy Now |
DISTI #
4199563
|
Farnell | MOSFET, N-CH, 100V, 42.6A, POWERPAK SO RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 5986 |
|
$0.7548 / $2.0028 | Buy Now |
DISTI #
4199563RL
|
Farnell | MOSFET, N-CH, 100V, 42.6A, POWERPAK SO RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 5986 |
|
$0.7548 / $1.0827 | Buy Now |
Part Details for SIR5112DP-T1-RE3
SIR5112DP-T1-RE3 CAD Models
SIR5112DP-T1-RE3 Part Data Attributes:
|
SIR5112DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR5112DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay |