There are no models available for this part yet.
Overview of SIR572DP-T1-BE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIR572DP-T1-BE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK4712
|
Newark | Mosfet, N-Ch, 150V, 59.7A, Powerpak So Rohs Compliant: Yes |Vishay SIR572DP-T1-BE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 / $1.9900 | Buy Now | |
DISTI #
78-SIR572DP-T1-BE3
|
Mouser Electronics | MOSFETs N-Channel 150 V (D-S) MOSFET 150 C 10.8 m 10V RoHS: Compliant | 0 |
|
$0.8730 / $2.0000 | Order Now |